
Y001133K2000B9L | |
|---|---|
DigiKey Part Number | Y001133K2000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y001133K2000B9L |
Description | RES 33.2K OHM 1W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.575" L x 0.160" W (14.61mm x 4.06mm) | |
Height - Seated (Max) | 0.413" (10.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £15.78400 | £394.60 |
| Unit Price without VAT: | £15.78400 |
|---|---|
| Unit Price with VAT: | £18.94080 |

