Y000775K0000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £20.72680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £20.72680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £16.07600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £16.07600
Datasheet
Image for Y000775K0000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y000775K0000T9L

DigiKey Part Number
Y000775K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y000775K0000T9L
Description
RES 75K OHM 0.01% 0.6W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000775K0000V0LVPG Foil Resistors0Y000775K0000V0L-ND£20.72680Parametric Equivalent
Y000775K0000V9LVPG Foil Resistors0Y000775K0000V9L-ND£20.72680Parametric Equivalent
Y078575K0000T0LVPG Foil Resistors0Y078575K0000T0L-ND£16.07600Parametric Equivalent
Y079375K0000T0LVPG Foil Resistors0Y079375K0000T0L-ND£16.07600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£16.07600£401.90
Manufacturers Standard Package
Unit Price without VAT:£16.07600
Unit Price with VAT:£19.29120