Y00073K00000D0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £12.91000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £11.93880
Datasheet
3 kOhms ±0.5% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00073K00000D0L

DigiKey Part Number
Y00073K00000D0L-ND
Manufacturer
Manufacturer Product Number
Y00073K00000D0L
Description
RES 3K OHM 0.6W 0.5% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y00073K00000D0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00623K00000D9LVPG Foil Resistors0Y00623K00000D9L-ND£12.91000Parametric Equivalent
Y07933K00000D0LVPG Foil Resistors0Y07933K00000D0L-ND£11.93880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£11.93880£298.47
Manufacturers Standard Package
Unit Price without VAT:£11.93880
Unit Price with VAT:£14.32656