
MP40R20 | |
|---|---|
DigiKey Part Number | 804-MP40R20-ND |
Manufacturer | |
Manufacturer Product Number | MP40R20 |
Description | MP40R20 0.1% BULK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 1210 (3225 Metric), J-Lead Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MP40R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.27000 | £7.27 |
| 10 | £5.02400 | £50.24 |
| 25 | £4.41560 | £110.39 |
| 50 | £4.03480 | £201.74 |
| 100 | £3.71100 | £371.10 |
| 300 | £3.29470 | £988.41 |
| 500 | £3.13490 | £1,567.45 |
| 1,000 | £2.94665 | £2,946.65 |
| Unit Price without VAT: | £7.27000 |
|---|---|
| Unit Price with VAT: | £8.72400 |

