250 Ohms ±0.1% 0.3W Through Hole Resistor Radial Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAY250R00B

DigiKey Part Number
804-MAY250R00B-ND
Manufacturer
Manufacturer Product Number
MAY250R00B
Description
RES 250 OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.3W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.311" L x 0.110" W (7.90mm x 2.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.51000£14.51
20£9.34700£186.94
40£8.58600£343.44
60£8.19500£491.70
100£7.75260£775.26
260£7.05538£1,834.40
500£6.66118£3,330.59
1,000£6.30459£6,304.59
Manufacturers Standard Package
Unit Price without VAT:£14.51000
Unit Price with VAT:£17.41200