
MAX51K700D | |
|---|---|
DigiKey Part Number | MAX51K700D-ND |
Manufacturer | |
Manufacturer Product Number | MAX51K700D |
Description | RES 51.7K OHM 0.5% 0.3W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51.7 kOhms ±0.5% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.110" W (7.90mm x 2.80mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £10.57750 | £211.55 |
| Unit Price without VAT: | £10.57750 |
|---|---|
| Unit Price with VAT: | £12.69300 |

