Parametric Equivalent
Parametric Equivalent

HDW1R0000F | |
|---|---|
DigiKey Part Number | 804-HDW1R0000F-ND |
Manufacturer | |
Manufacturer Product Number | HDW1R0000F |
Description | HDW1R0000F 15 PPM HERMETIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.3W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.421" L x 0.169" W (10.70mm x 4.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.13000 | £18.13 |
| Unit Price without VAT: | £18.13000 |
|---|---|
| Unit Price with VAT: | £21.75600 |


