
VCCM600S-BCB0-DK000 | |
|---|---|
DigiKey Part Number | 2050-VCCM600S-BCB0-DK000-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600S-BCB0-DK000 |
Description | AC/DC CONVERTER 2X12V 24V 450W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 12V 24V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 7.5 A | |
Current - Output 3 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) | |
Approval Agency | CB, CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £332.62733 | £4,989.41 |
| Unit Price without VAT: | £332.62733 |
|---|---|
| Unit Price with VAT: | £399.15280 |

