
VCCM600S-B000-DK000 | |
|---|---|
DigiKey Part Number | 2050-VCCM600S-B000-DK000-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600S-B000-DK000 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, UL |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 15 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £251.32800 | £3,769.92 |
| Unit Price without VAT: | £251.32800 |
|---|---|
| Unit Price with VAT: | £301.59360 |

