
VCCM600M-BCBC-DK000 | |
|---|---|
DigiKey Part Number | 2050-VCCM600M-BCBC-DK000-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600M-BCBC-DK000 |
Description | AC/DC CONVERTER 2X12V 2X24V 600W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 12V 24V 12V 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 15 A |
Mfr | Current - Output 4 7.5 A |
Series | Power (Watts) |
Packaging Box | Applications Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Open Frame | Efficiency 90% |
Number of Outputs 4 | Operating Temperature -40°C ~ 70°C |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 1 12V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Output 3 12V | Approval Agency CB, CE, CSA, UL |
Voltage - Output 4 24V | Standard Number 60601-1 |
Current - Output 1 15 A | Minimum Load Required No |
Current - Output 2 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £383.82400 | £5,757.36 |
| Unit Price without VAT: | £383.82400 |
|---|---|
| Unit Price with VAT: | £460.58880 |

