
NEVO+600S-8104-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600S-8104-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600S-8104-DK000 |
Description | AC/DC CNVRTR 2X24V 5V 48V 275W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 24V 24V 5V 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 25 A |
Mfr | Current - Output 4 3.75 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 4 kV |
Type Enclosed | Efficiency 86% |
Number of Outputs 4 | Operating Temperature -20°C ~ 70°C |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 1 24V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) |
Voltage - Output 3 5V | Approval Agency CB, CE, CSA, IEC, UL |
Voltage - Output 4 48V | Standard Number 60950-1; 62368-1 |
Current - Output 1 3.125 A | Minimum Load Required No |
Current - Output 2 3.125 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £285.42267 | £4,281.34 |
| Unit Price without VAT: | £285.42267 |
|---|---|
| Unit Price with VAT: | £342.50720 |

