
NEVO+600S-1435-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600S-1435-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600S-1435-DK000 |
Description | AC/DC CNVT 5V 48V 24V 2X12V 450W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 5V 48V 24V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 3.75 A | |
Current - Output 3 | 7.5 A | |
Current - Output 4 | 5 A | |
Current - Output 5 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £342.92267 | £5,143.84 |
| Unit Price without VAT: | £342.92267 |
|---|---|
| Unit Price with VAT: | £411.50720 |

