
NEVO+600S-0040-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600S-0040-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600S-0040-DK000 |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, IEC, UL |
Voltage - Output 1 48V | Standard Number 60950-1; 62368-1 |
Current - Output 1 3.75 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £236.48933 | £3,547.34 |
| Unit Price without VAT: | £236.48933 |
|---|---|
| Unit Price with VAT: | £283.78720 |

