
NEVO+600M-2588-DK000 | |
|---|---|
DigiKey Part Number | 2050-NEVO+600M-2588-DK000-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600M-2588-DK000 |
Description | AC/DC CONVERTER 3X12V 3X24V 450W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 7 Output 12V 12V 12V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 5 A |
Mfr | Current - Output 4 3.125 A |
Series | Current - Output 5 3.125 A |
Packaging Box | Current - Output 6 3.125 A |
Part Status Active | Power (Watts) |
Type Enclosed | Applications Medical |
Number of Outputs 7 | Voltage - Isolation 4 kV |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Efficiency 86% |
Voltage - Output 1 12V | Operating Temperature -20°C ~ 70°C |
Voltage - Output 2 12V | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 3 12V | Mounting Type Chassis Mount |
Voltage - Output 4 24V | Size / Dimension 5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm) |
Voltage - Output 5 24V | Approval Agency CB, CE, CSA, UL |
Voltage - Output 6 24V | Standard Number 60601-1 |
Current - Output 1 15 A | Minimum Load Required No |
Current - Output 2 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £329.35800 | £4,940.37 |
| Unit Price without VAT: | £329.35800 |
|---|---|
| Unit Price with VAT: | £395.22960 |

