
MT5A-2415WI | |
|---|---|
DigiKey Part Number | MT5A-2415WI-ND |
Manufacturer | |
Manufacturer Product Number | MT5A-2415WI |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 190mA, 190mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.48000 | £26.48 |
| Unit Price without VAT: | £26.48000 |
|---|---|
| Unit Price with VAT: | £31.77600 |

