
MPO-M-SP-12-Y-1-HD | |
|---|---|
DigiKey Part Number | 62-1358-ND |
Manufacturer | |
Manufacturer Product Number | MPO-M-SP-12-Y-1-HD |
Description | 12F MPO CONNECTOR, MALE, SM PREM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO 125µm Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MPO | |
Connector Type | Plug | |
Simplex/Duplex | - | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Yellow | |
Boot Color | - | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | -0.35dB | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT), Stainless Steel | |
Ferrule Material | Polyphenylene Sulfide (PPS) | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |

