KTPS65-1934DT-3P-VI-C-P1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 229
Unit Price: £29.43000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 418
Unit Price: £23.74000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 252
Unit Price: £49.42000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 195
Unit Price: £28.02000
Datasheet
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS65-1934DT-3P-VI-C-P1

DigiKey Part Number
KTPS65-1934DT-3P-VI-C-P1-ND
Manufacturer
Manufacturer Product Number
KTPS65-1934DT-3P-VI-C-P1
Description
AC/DC DESKTOP ADAPTER 19V 65W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.4A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB, CE, cUL, GS, PSE, UL
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£18.03002£9,015.01
Manufacturers Standard Package
Unit Price without VAT:£18.03002
Unit Price with VAT:£21.63602