
MF200C-NWW12H | |
|---|---|
DigiKey Part Number | 28-MF200C-NWW12H-ND |
Manufacturer | |
Manufacturer Product Number | MF200C-NWW12H |
Description | LED LAMP T-1 3/4 FLANGE 12V SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Flange | |
Color | White, Cool | |
Millicandela Rating | 2500mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.73290 | £473.29 |
| Unit Price without VAT: | £4.73290 |
|---|---|
| Unit Price with VAT: | £5.67948 |

