
LSS_084_CTP | |
|---|---|
DigiKey Part Number | LSS_084_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_084_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_084_CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 10 | £1.58100 | £15.81 |
| 100 | £1.22630 | £122.63 |
| 500 | £1.07020 | £535.10 |
| 1,000 | £1.01935 | £1,019.35 |
| 2,000 | £0.97630 | £1,952.60 |
| 5,000 | £0.92939 | £4,646.95 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

