
LPC_190_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_190_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_190_CTP |
Description | LITEPIPE 4MM RND VERT 1.900" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35323 | £353.23 |
| Unit Price without VAT: | £0.35323 |
|---|---|
| Unit Price with VAT: | £0.42388 |

