Image for LPC_152_CTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_152_CTP

DigiKey Part Number
VCCLPC_152_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_152_CTP
Description
LITEPIPE 4MM RND VERT 1.520"
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LPC_152_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Clamping
Lens Style
Round with Flat Top
Lens Size
4.83mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.