
LCS_112_GTP | |
|---|---|
DigiKey Part Number | VCCLCS_112_GTP-ND |
Manufacturer | |
Manufacturer Product Number | LCS_112_GTP |
Description | LITEPIPE ASSY GRN 5MM THR 1.12"L |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCS_112_GTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 8.74mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.73541 | £1,735.41 |
| Unit Price without VAT: | £1.73541 |
|---|---|
| Unit Price with VAT: | £2.08249 |

