


DSM7TA56105T | |
|---|---|
DigiKey Part Number | DSM7TA56105TTR-ND - Tape & Reel (TR) DSM7TA56105TCT-ND - Cut Tape (CT) DSM7TA56105TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA56105T |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.1V 20mA 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA56105T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 530nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.57500 | £15.75 |
| 100 | £1.09180 | £109.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.94821 | £758.57 |
| 1,600 | £0.91126 | £1,458.02 |
| 2,400 | £0.90820 | £2,179.68 |
| 4,000 | £0.90470 | £3,618.80 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |


