
CNX722C401FVT | |
|---|---|
DigiKey Part Number | VCCCNX722C401FVT-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C401FVT |
Description | PED PMI FLEXVOLT 22MM YLW SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.57470 | £857.47 |
| Unit Price without VAT: | £8.57470 |
|---|---|
| Unit Price with VAT: | £10.28964 |

