



CNX714C401120W | |
|---|---|
DigiKey Part Number | CNX714C401120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C401120W |
Description | LED PNL IND YELLOW 17MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 120V 8mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX714C401120W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 245mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.78000 | £13.78 |
| 10 | £10.61700 | £106.17 |
| 100 | £9.06660 | £906.66 |
| 500 | £8.47636 | £4,238.18 |
| Unit Price without VAT: | £13.78000 |
|---|---|
| Unit Price with VAT: | £16.53600 |

