
CNX_D_X_4_6_24 | |
|---|---|
DigiKey Part Number | CNX_D_X_4_6_24-ND |
Manufacturer | |
Manufacturer Product Number | CNX_D_X_4_6_24 |
Description | 5MM TRI-LEAD CABLE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly 5mm, T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | 5mm, T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.28212 | £1,141.06 |
| Unit Price without VAT: | £2.28212 |
|---|---|
| Unit Price with VAT: | £2.73854 |

