
CNX_410_056_X02_4_1_04 | |
|---|---|
DigiKey Part Number | VCCCNX_410_056_X02_4_1_04-ND |
Manufacturer | |
Manufacturer Product Number | CNX_410_056_X02_4_1_04 |
Description | LED CBL ASSY 5MM 0.5W WH/BK 4"LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly T-1 3/4 LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.03544 | £1,517.72 |
| Unit Price without VAT: | £3.03544 |
|---|---|
| Unit Price with VAT: | £3.64253 |

