CMDA5CG7D1Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 33,051
Unit Price: £0.62000
Datasheet

Similar


Kingbright
In Stock: 352,910
Unit Price: £0.14000
Datasheet

Similar


Broadcom Limited
In Stock: 24,818
Unit Price: £0.48000
Datasheet

Similar


Broadcom Limited
In Stock: 3,258
Unit Price: £1.04000
Datasheet

Similar


Broadcom Limited
In Stock: 17,537
Unit Price: £0.90000
Datasheet
Green LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA5CG7D1Z

DigiKey Part Number
L71508TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDA5CG7D1Z
Description
LED GREEN DIFFUSED SMD R/A
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CMDA5CG7D1Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
560nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.00mm L x 0.80mm W
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes