
CMD1522VRVGCTR8 | |
|---|---|
DigiKey Part Number | CMD1522VRVGCTR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD1522VRVGCTR8 |
Description | LED GREEN/RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2.8V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 640nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm |

