cms-photo-not-available

C94-NWG12H-CGO

Digi-Key Part Number
C94-NWG12H-CGO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C94-NWG12H-CGO
Supplier
Description
PMI .290" 12VDC FLUSH CARTRIDGE
Detailed Description
LED Panel Indicator Green Clear 30° 12V 20mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
6500mcd
Wavelength - Peak
520nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25