
7511A87-300 | |
|---|---|
DigiKey Part Number | 7511A87-300-ND |
Manufacturer | |
Manufacturer Product Number | 7511A87-300 |
Description | LIGHT PIPE BRIGHT SGL VERT SMD |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | 3.8mm |

