Similar
Similar
Similar
Similar
Similar

7017X15 | |
|---|---|
DigiKey Part Number | 7017X15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7017X15 |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.09mm x 0.79mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-218/GHC-YR1S2M/3T | Everlight Electronics Co Ltd | 0 | 1080-19-218/GHC-YR1S2M/3TTR-ND | £0.15656 | Similar |
| SML-D12FWT86 | Rohm Semiconductor | 15,119 | 846-1176-1-ND | £0.28000 | Similar |
| SML-D13FWT86 | Rohm Semiconductor | 11,678 | SML-D13FWT86CT-ND | £0.33000 | Similar |
| SML-D13MWT86A | Rohm Semiconductor | 1,609 | SML-D13MWT86ACT-ND | £0.20000 | Similar |
| SML-D15UWT86 | Rohm Semiconductor | 11,452 | SML-D15UWT86CT-ND | £0.22000 | Similar |





