LED Lamp Replacement White Bayonet 6V AC/DC T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47LS-W-CW-R-

DigiKey Part Number
28-47LS-W-CW-R--ND
Manufacturer
Manufacturer Product Number
47LS-W-CW-R-
Description
LED REPLAC. T-1 3/4 SHUNT WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Bayonet 6V AC/DC T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
6V AC/DC
Base Type
Bayonet
Color
White
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£9.54610£954.61
Unit Price without VAT:£9.54610
Unit Price with VAT:£11.45532