
461-BA5H-CYO-R- | |
|---|---|
DigiKey Part Number | 28-461-BA5H-CYO-R--ND |
Manufacturer | |
Manufacturer Product Number | 461-BA5H-CYO-R- |
Description | LED PNL IND AMB CLEAR 9.91MM PC |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 60° 5V 28mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 28mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 9.91mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

