
382LP-G | |
|---|---|
DigiKey Part Number | 28-382LP-G-ND |
Manufacturer | |
Manufacturer Product Number | 382LP-G |
Description | LED REPLAC. T-1 3/4 GREEN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 14V AC/DC T - 1 3/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 14V AC/DC | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

