
1835L3-R | |
|---|---|
DigiKey Part Number | 28-1835L3-R-ND |
Manufacturer | |
Manufacturer Product Number | 1835L3-R |
Description | LED REPLAC. T-3 1/4 BAY (GE ET-1 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Bayonet | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.34640 | £834.64 |
| Unit Price without VAT: | £8.34640 |
|---|---|
| Unit Price with VAT: | £10.01568 |

