
1092A6-28V | |
|---|---|
DigiKey Part Number | 1092A6-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092A6-28V |
Description | LED PNL IND BLUE CLEAR WIRE LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 28V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092A6-28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.81000 | £4.81 |
| 10 | £3.61900 | £36.19 |
| 100 | £2.91970 | £291.97 |
| 500 | £2.48036 | £1,240.18 |
| 1,000 | £2.28901 | £2,289.01 |
| 2,000 | £2.25056 | £4,501.12 |
| Unit Price without VAT: | £4.81000 |
|---|---|
| Unit Price with VAT: | £5.77200 |

