
WR506170A1009J5100 | |
|---|---|
DigiKey Part Number | 749-WR506170A1009J5100CT-ND - Cut Tape (CT) 749-WR506170A1009J5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WR506170A1009J5100 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.57400 | £5.74 |
| 25 | £0.49120 | £12.28 |
| 50 | £0.43940 | £21.97 |
| 100 | £0.39530 | £39.53 |
| 250 | £0.34704 | £86.76 |
| 500 | £0.31682 | £158.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29112 | £291.12 |
| 2,000 | £0.26930 | £538.60 |
| 3,000 | £0.25809 | £774.27 |
| 5,000 | £0.24541 | £1,227.05 |
| 7,000 | £0.23785 | £1,664.95 |
| 10,000 | £0.23047 | £2,304.70 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

