



SMM02070C8208FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C8208FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C8208FBP00CT-ND - Cut Tape (CT) 749-SMM02070C8208FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C8208FBP00 |
Description | RES 8.2 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C8208FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20280 | £5.07 |
| 50 | £0.18000 | £9.00 |
| 100 | £0.16070 | £16.07 |
| 250 | £0.13948 | £34.87 |
| 500 | £0.12620 | £63.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.10908 | £163.62 |
| 3,000 | £0.10034 | £301.02 |
| 4,500 | £0.09585 | £431.33 |
| 7,500 | £0.09077 | £680.77 |
| 10,500 | £0.08775 | £921.38 |
| 15,000 | £0.08479 | £1,271.85 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

