



SMM02070C3309FBP00 | |
|---|---|
DigiKey Part Number | 749-1157-2-ND - Tape & Reel (TR) 749-1157-1-ND - Cut Tape (CT) 749-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C3309FBP00 |
Description | RES SMD 33 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C3309FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.14680 | £3.67 |
| 50 | £0.13020 | £6.51 |
| 100 | £0.11580 | £11.58 |
| 250 | £0.10012 | £25.03 |
| 500 | £0.09030 | £45.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.07763 | £116.45 |
| 3,000 | £0.07117 | £213.51 |
| 4,500 | £0.06784 | £305.28 |
| 7,500 | £0.06409 | £480.67 |
| 10,500 | £0.06185 | £649.43 |
| 15,000 | £0.05966 | £894.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

