24 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C2409FBP00

DigiKey Part Number
749-SMM02070C2409FBP00TR-ND - Tape & Reel (TR)
749-SMM02070C2409FBP00CT-ND - Cut Tape (CT)
749-SMM02070C2409FBP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02070C2409FBP00
Description
SMM0207 50 24R 1% BP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,580
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.17400£1.74
25£0.14680£3.67
50£0.13020£6.51
100£0.11580£11.58
250£0.10012£25.03
500£0.09030£45.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.07763£116.45
3,000£0.07117£213.51
4,500£0.06784£305.28
7,500£0.06409£480.67
10,500£0.06185£649.43
15,000£0.05966£894.90
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400