SMM0204WC2212FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.14220
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: £0.15580
Datasheet
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM0204WC2212FB300

DigiKey Part Number
749-SMM0204WC2212FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM0204WC2212FB300
Description
SMM0204 50 22K1 1% B3 EN140401-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.059" Dia x 0.142" L (1.50mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15070£452.10
Manufacturers Standard Package
Unit Price without VAT:£0.15070
Unit Price with VAT:£0.18084