



SMM02040E4992BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E4992BB300TR-ND - Tape & Reel (TR) 749-SMM02040E4992BB300CT-ND - Cut Tape (CT) 749-SMM02040E4992BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E4992BB300 |
Description | RES 49.9KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E4992BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.43100 | £4.31 |
| 25 | £0.36720 | £9.18 |
| 50 | £0.32760 | £16.38 |
| 100 | £0.29400 | £29.40 |
| 250 | £0.25716 | £64.29 |
| 500 | £0.23406 | £117.03 |
| 1,000 | £0.21445 | £214.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18922 | £567.66 |
| 6,000 | £0.17634 | £1,058.04 |
| 9,000 | £0.16973 | £1,527.57 |
| 15,000 | £0.16225 | £2,433.75 |
| 21,000 | £0.15780 | £3,313.80 |
| 30,000 | £0.15345 | £4,603.50 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

