



SMM02040E2003BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E2003BB300TR-ND - Tape & Reel (TR) 749-SMM02040E2003BB300CT-ND - Cut Tape (CT) 749-SMM02040E2003BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E2003BB300 |
Description | RES 200K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040E2003BB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43500 | £4.35 |
| 25 | £0.37080 | £9.27 |
| 50 | £0.33080 | £16.54 |
| 100 | £0.29680 | £29.68 |
| 250 | £0.25956 | £64.89 |
| 500 | £0.23624 | £118.12 |
| 1,000 | £0.21645 | £216.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19098 | £572.94 |
| 6,000 | £0.17799 | £1,067.94 |
| 9,000 | £0.17131 | £1,541.79 |
| 15,000 | £0.16377 | £2,456.55 |
| 21,000 | £0.15927 | £3,344.67 |
| 30,000 | £0.15488 | £4,646.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

