270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D2703BB300

DigiKey Part Number
749-SMM02040D2703BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2703BB300CT-ND - Cut Tape (CT)
749-SMM02040D2703BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2703BB300
Description
SMM0204 25 270K 0,1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,278
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.30100£3.01
25£0.25560£6.39
50£0.22740£11.37
100£0.20340£20.34
250£0.17708£44.27
500£0.16060£80.30
1,000£0.14658£146.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12854£385.62
6,000£0.11934£716.04
9,000£0.11461£1,031.49
15,000£0.10926£1,638.90
21,000£0.10608£2,227.68
30,000£0.10297£3,089.10
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400