22 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D2209BB300

DigiKey Part Number
749-SMM02040D2209BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2209BB300CT-ND - Cut Tape (CT)
749-SMM02040D2209BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2209BB300
Description
SMM0204 25 22R 0.1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
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
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.30100£3.01
25£0.25560£6.39
50£0.22740£11.37
100£0.20340£20.34
250£0.17708£44.27
500£0.16060£80.30
1,000£0.14658£146.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12854£385.62
6,000£0.11934£716.04
9,000£0.11461£1,031.49
15,000£0.10926£1,638.90
21,000£0.10608£2,227.68
30,000£0.10297£3,089.10
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400