



SMM02040D1002BB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1002BB000TR-ND - Tape & Reel (TR) 749-SMM02040D1002BB000CT-ND - Cut Tape (CT) 749-SMM02040D1002BB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1002BB000 |
Description | RES 10K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1002BB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.25800 | £6.45 |
| 50 | £0.22960 | £11.48 |
| 100 | £0.20530 | £20.53 |
| 250 | £0.17876 | £44.69 |
| 500 | £0.16210 | £81.05 |
| 1,000 | £0.14794 | £147.94 |
| 5,000 | £0.12275 | £613.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11451 | £1,145.10 |
| 20,000 | £0.10752 | £2,150.40 |
| 30,000 | £0.10392 | £3,117.60 |
| 50,000 | £0.09986 | £4,993.00 |
| 70,000 | £0.09744 | £6,820.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

