



SMM02040C5608FB300 | |
|---|---|
DigiKey Part Number | 749-1179-2-ND - Tape & Reel (TR) 749-1179-1-ND - Cut Tape (CT) 749-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C5608FB300 |
Description | RES 5.6 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C5608FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11300 | £1.13 |
| 25 | £0.09560 | £2.39 |
| 50 | £0.08440 | £4.22 |
| 100 | £0.07500 | £7.50 |
| 250 | £0.06448 | £16.12 |
| 500 | £0.05794 | £28.97 |
| 1,000 | £0.05234 | £52.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04514 | £135.42 |
| 6,000 | £0.04147 | £248.82 |
| 9,000 | £0.03958 | £356.22 |
| 15,000 | £0.03745 | £561.75 |
| 21,000 | £0.03618 | £759.78 |
| 30,000 | £0.03493 | £1,047.90 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

