



SMM02040C3001FB300 | |
|---|---|
DigiKey Part Number | 749-1267-2-ND - Tape & Reel (TR) 749-1267-1-ND - Cut Tape (CT) 749-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3001FB300 |
Description | RES 3K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3001FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C3001FB000 | Vishay | 7,052 | 749-MMA02040C3001FB000CT-ND | £0.13000 | Similar |
| MMA02040C3001FB300 | Vishay | 4,454 | 749-1472-1-ND | £0.13000 | Similar |
| SMM02040C3001FB000 | Vishay | 8,884 | 749-SMM02040C3001FB000CT-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07400 | £0.74 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05480 | £2.74 |
| 100 | £0.04850 | £4.85 |
| 250 | £0.04148 | £10.37 |
| 500 | £0.03708 | £18.54 |
| 1,000 | £0.03336 | £33.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02857 | £85.71 |
| 6,000 | £0.02613 | £156.78 |
| 9,000 | £0.02487 | £223.83 |
| 15,000 | £0.02345 | £351.75 |
| 21,000 | £0.02260 | £474.60 |
| 30,000 | £0.02177 | £653.10 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

