3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C3001FB300

DigiKey Part Number
749-1267-2-ND - Tape & Reel (TR)
749-1267-1-ND - Cut Tape (CT)
749-1267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3001FB300
Description
RES 3K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C3001FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C3001FB000Vishay7,052749-MMA02040C3001FB000CT-ND£0.13000Similar
MMA02040C3001FB300Vishay4,454749-1472-1-ND£0.13000Similar
SMM02040C3001FB000Vishay8,884749-SMM02040C3001FB000CT-ND£0.12000Parametric Equivalent
In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07400£0.74
25£0.06240£1.56
50£0.05480£2.74
100£0.04850£4.85
250£0.04148£10.37
500£0.03708£18.54
1,000£0.03336£33.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02857£85.71
6,000£0.02613£156.78
9,000£0.02487£223.83
15,000£0.02345£351.75
21,000£0.02260£474.60
30,000£0.02177£653.10
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400